Easter Opening Hours and Delivery Dates here

Yageo MF0207F620RH Metal Film Resistors 620 Ohms axial leads 0.25W

Order Code:

20-7855

Brand: Yageo MPN: MF0207F620RH EAN-13: 2050003806930
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,221 in stock, despatched in 4 working days

Yageo MF0207F620RH is a metal film resistor with a resistance value of 620 ohms and an axial lead configuration, designed to operate at a power rating of 0.25 watts. This component, alternatively described as 1417635, features precise impedance characteristics with a high degree of accuracy suitable for a wide range of applications. Utilised extensively in electronic circuits, metal film resistors like the MF0207F620RH provide stable and reliable performance, making them ideal for use in precision measuring devices, amplifiers, and various automotive or industrial electronic systems where exact resistance values are crucial. Yageo meticulous engineering ensures these resistors offer enhanced thermal stability and reduced noise interference, meeting the stringent requirements of modern electronic applications.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot