Easter Opening Hours and Delivery Dates here

Yageo MF0207F47RH Metal Film Resistor Metal Film 47 Ohm 0.6W 1% Fixed

Order Code:

20-7848

Brand: Yageo MPN: MF0207F47RH EAN-13: 2050003807401
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9,067 in stock, despatched in 4 working days

Yageo MF0207F47RH is a Metal Film Resistor with a resistance of 47 Ohms, offering a power rating of 0.6 watts and a precision tolerance of 1%. Recognised within alternatives like the MF0207FTE52-47R and identified by codes such as 02050003799133 and 02050003807401, this resistor is designed for applications requiring high accuracy and stability in resistance value. The metal film construction provides excellent noise characteristics and enhanced long-term performance, making it ideal for precision instrumentation, audio equipment, and electronic circuits where consistent performance is crucial. With the alternate description 1417631, this component is particularly appreciated in environments demanding low signal distortion and thermal stability.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot