Easter Opening Hours and Delivery Dates here

Yageo MF0207F47KH Metal Film Resistors 47k Ohm 0.6W 1% Axial Lead

Order Code:

20-7847

Brand: Yageo MPN: MF0207F47KH EAN-13: 2050003807043
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
388 in stock, despatched in 4 working days

Yageo MF0207F47KH is a high-precision metal film resistor with a nominal resistance of 47 kilohms, making it suitable for a variety of electronic applications requiring reliable impedance control. Featuring a power rating of 0.6 watts and a tolerance of 1%, this axial lead resistor is designed to provide excellent stability and performance in circuits. The MF0207F47KH model is particularly useful in applications such as signal processing, audio equipment, and other precision electronic devices where consistent resistance values are crucial for optimal operation. Its construction ensures low noise and high accuracy, meeting the stringent requirements of contemporary engineering practices.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot