Easter Opening Hours and Delivery Dates here

Yageo MF0207F470KH MF0207 Metal Film Resistors 470kΩ±1% 0.6W axial

Order Code:

20-7845

Brand: Yageo MPN: MF0207F470KH EAN-13: 2050003807029
Qty Unit Price (Ex VAT)
400+ £0.0104
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,529 in stock, despatched in 4 working days

Yageo MF0207F470KH is a metal film resistor featuring a resistance of 470 kO with a tolerance of ±1% and a power rating of 0.6 watts, encapsulated in an axial form factor. This precision resistor, with its stable temperature coefficient and enhanced noise suppression capabilities, is ideal for applications requiring precise resistance values and low noise characteristics. Typically utilised in electronic circuits where high accuracy and reliability are paramount, such as in audio amplifiers, measurement equipment, and industrial control systems, this component ensures consistent performance under varying electrical conditions.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot