Easter Opening Hours and Delivery Dates here

Yageo MF0207F27KH Metal Film Resistors 27k Ohm 0.6W Axial Lead

Order Code:

20-7820

Brand: Yageo MPN: MF0207F27KH EAN-13: 2050003797870
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16,065 in stock, despatched in 4 working days

Yageo MF0207F27KH is a resistor with precision metal film construction. This component offers an impedance of 27 kilo-ohms with a power rating of 0.6 watts, making it suitable for applications requiring stable and accurate resistance values. The resistor is designed with axial leads for through-hole mounting, providing excellent performance in temperature stability and noise reduction. Common engineering applications include its use in precision circuitry, audio equipment, and instrumentation, where consistent electrical characteristics are crucial. Model numbers such as MF0207FTE52-27K highlight its versatility across various electronic designs.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot