Easter Opening Hours and Delivery Dates here

Yageo MF0207F220RH Metal Film Resistors 220 Ohms 0.6W 1% Tolerance axially

Order Code:

20-7815

Brand: Yageo MPN: MF0207F220RH EAN-13: 2050003797856
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35,638 in stock, despatched in 4 working days

Yageo MF0207F220RH is a high-quality metal film resistor with a resistance value of 220 ohms, offering a 1% tolerance that ensures precision in electrical circuits. This component is engineered to handle a power rating of 0.6 watts, making it well-suited for a variety of applications requiring stable and reliable resistance, such as in precision signal processing or feedback circuits. With its axial lead configuration, this resistor is designed for easy integration into through-hole PCB assemblies. Typical applications for the MF0207F220RH include use in audio equipment, industrial control systems, and instrumentation where accuracy and low noise are critical.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot