Easter Opening Hours and Delivery Dates here

Yageo MF0207F1K8H Metal Film Resistors 1k8Ohm 0.6W 1% Axial Lead

Order Code:

20-7806

Brand: Yageo MPN: MF0207F1K8H EAN-13: 2050003806596
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7,299 in stock, despatched in 4 working days

Yageo MF0207F1K8H, 02050003798822 and 02050003806596, is a precisely engineered metal film resistor designed to meet demanding specifications. It offers a resistance of 1.8 kiloohms with a power rating of 0.6 watts, ensuring reliable performance in circuits that require stability and precision. This axial lead resistor features a tolerance of 1%, making it ideal for applications where accurate resistance values are crucial, such as in audio equipment, measurement devices, and industrial electronics. Its construction provides low noise and a high degree of stability in various environmental conditions, contributing to its effectiveness in maintaining circuit impedance and performance integrity. This resistor is widely used in electronic designs that require strict component specifications and consistent performance over time.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot