Christmas Opening Hours and Delivery Dates here
Yageo LG025M22K0BPF-3045 22000uF 20% 25V 105° Mini Snap-in Alum Elect Cap 30x45

Yageo LG025M22K0BPF-3045 22000uF 20% 25V 105° Mini Snap-in Alum Elect Cap 30x45

Order Code:

59-6116

Brand: Yageo MPN: LG025M22K0BPF-3045

Discontinued


A 22,000µF 25V aluminium electrolytic capacitor in a Ø30 x 45mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.


  • Tolerance 20%
  • Large can type
  • Snap-in terminals
  • High ripple current
  • Temperature range 105°
  • Long lifetime
Capacitance 22000µF
Tolerance 20%
Voltage 25V
Pitch 10mm
Diameter 30mm
Height 45mm
Ripple 4.05A
Temperature 105°C

Trustpilot