Yageo CFR25J560KH Resistor Carbon Film 0.25W 560K Ohm 5% Tolerance

Image Representative of Range

Yageo CFR25J560KH Resistor Carbon Film 0.25W 560K Ohm 5% Tolerance

Order Code:

20-7769

Brand: Yageo MPN: CFR25J560KH EAN-13: 2050003806824
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,128 in stock, despatched in 4 working days

Yageo CFR25J560KH Resistor Carbon Film, designated as part number 1417654, is a precision electronic component renowned for its reliability and performance. This resistor features a nominal resistance of 560k ohms with a power rating of 0.25 watts, and it maintains a 5% tolerance, making it suitable for use in circuits where precise resistance is necessary. The carbon film technology enhances its stability and heat resistance, which is beneficial for various electronic applications, such as amplifiers, filters, and other impedance-sensitive circuits. It is commonly utilised in environments where consistency and longevity are critical, often seen across diverse projects within electronics, from consumer devices to industrial systems. This component is associated with Conrad's Autumn and Winter 2025 range, aligning with inventory references 02050003799362 and 02050003806824.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot