Yageo CFR25J390RH Resistor Carbon Film 390Ω 0.25W 5% Tolerance

Image Representative of Range

Yageo CFR25J390RH Resistor Carbon Film 390Ω 0.25W 5% Tolerance

Order Code:

20-7757

Brand: Yageo MPN: CFR25J390RH EAN-13: 2050003807135
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,204 in stock, despatched in 4 working days

Yageo CFR25J390RH is a Carbon Film resistor offering a resistance of 390 ohms with a power rating of 0.25 watts and a tolerance of 5%, making it suitable for various electronic applications where impedance matching and signal attenuation are required. The resistor is identified by Conrad item numbers 02050003799515 and 02050003807135, which are alternate descriptions of the product, including CFR-25JT-52-390R. These resistors are essential components within electronic circuits, often utilised in applications such as signal processing, voltage regulation, and as pull-up or pull-down resistances in digital circuits. The robust design of the Yageo Carbon Film resistor ensures reliability and consistent performance, addressing the needs of both general-purpose and specialised electronic engineering tasks.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot