Yageo CFR25J18KH Carbon Film Resistor 18 kOhm 0.25W 5% Axial

Image Representative of Range

Yageo CFR25J18KH Carbon Film Resistor 18 kOhm 0.25W 5% Axial

Order Code:

20-7734

Brand: Yageo MPN: CFR25J18KH EAN-13: 2050003798204
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,436 in stock, despatched in 4 working days

Yageo CFR25J18KH is a carbon film resistor characterised by a resistance value of 18 kOhm with a power rating of 0.25 watts and a tolerance of 5%, designed for use in various electronic circuits requiring reliable resistance. This resistor is constructed with an axial lead, facilitating straightforward installation on printed circuit boards or within other electronic assemblies. Its typical applications include use in analogue and digital circuits where stable current control and signal integrity are paramount, such as in voltage dividers, current limiters, and filter networks.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot