Yageo CFR25J12KH Resistor Carbon Film 12kΩ 0.25W 5% 1417698

Image Representative of Range

Yageo CFR25J12KH Resistor Carbon Film 12kΩ 0.25W 5% 1417698

Order Code:

20-7726

Brand: Yageo MPN: CFR25J12KH EAN-13: 2050003806534
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13,250 in stock, despatched in 4 working days

Yageo CFR25J12KH, the manufacturer's part number for this carbon film resistor, is designed for precise electrical applications requiring a resistance value of 12 kO, a power rating of 0.25 watts, and a tolerance of 5%. This component, also recognised by the alternate description number 1417723, is suitable for use in a wide range of electronic circuits where stability and thermal reliability are essential. The high-quality carbon film construction ensures consistent performance in impedance control, making it ideal for applications in filters, voltage dividers, and other sensitive electronic applications. Utilised in various industry sectors, these resistors also feature excellent energy dissipation and temperature coefficient characteristics, aligning with the standards of Conrad's seasonal collections like Autumn 2025 and Winter 2025.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot