Yageo CFR25J10MH Carbon Film Resistor Carbon Film 10M Ohm 0.25W 5%

Image Representative of Range

Yageo CFR25J10MH Carbon Film Resistor Carbon Film 10M Ohm 0.25W 5%

Order Code:

20-7723

Brand: Yageo MPN: CFR25J10MH EAN-13: 2050003806718
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,170 in stock, despatched in 4 working days

Yageo CFR25J10MH is a high-quality carbon film resistor designed for precision electronic applications. With a resistance value of 10 megaohms and a power rating of 0.25 watts, this resistor ensures reliable performance and stability in various circuitries. It features a tolerance of 5 percent, making it suitable for settings where moderate precision is required. This resistor is often used in applications such as voltage dividers, signal attenuation, and electronic filters, where consistent impedance levels are essential. Yageo's carbon film technology offers excellent insulation resistance and low noise, making it a preferred choice in both industrial and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot