Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB823 capacitor 0.082µF 50V X7R 1206 SMD

Image Representative of Range

Yageo CC1206KRX7R9BB823 capacitor 0.082µF 50V X7R 1206 SMD

Order Code:

20-7719

Brand: Yageo MPN: CC1206KRX7R9BB823 EAN-13: 2050008772636
Qty Unit Price (Ex VAT)
1+ £119.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB823 is a ceramic capacitor designed for surface-mount technology, offering a capacitance of 0.082 microfarads and a voltage rating of 50 volts. This component utilises an X7R dielectric, ensuring reliable performance over a wide temperature range, typically from -55°C to 125°C, which makes it suitable for various demanding applications. Frequently employed in decoupling, filtering, and smoothing tasks within electronic circuits, this 1206 SMD capacitor aligns with the standard footprint, allowing for easy integration into densely packed printed circuit boards. The Yageo CC1206KRX7R9BB823 provides stable capacitance with minimal change over time and with applied voltage, making it ideal for telecommunications, automotive, and industrial equipment applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot