Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB683 Ceramic Capacitor 68nF 50V Multilayer SMD 1206

Image Representative of Range

Yageo CC1206KRX7R9BB683 Ceramic Capacitor 68nF 50V Multilayer SMD 1206

Order Code:

20-7716

Brand: Yageo MPN: CC1206KRX7R9BB683 EAN-13: 2050008841929
Qty Unit Price (Ex VAT)
1+ £114.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB683 is a high-quality ceramic capacitor characterised by its compact 1206 surface-mount design, offering a capacitance of 68nF with a voltage rating of 50V. It utilises multilayer technology to provide reliable performance in a wide range of electrical and electronic applications. The capacitor is suitable for use in signal processing, filtering, and decoupling components within complex circuits typically found in consumer electronics, telecommunications equipment, and computing devices. Its robust construction and stability make it an essential component for engineers looking for durability and efficiency in modern circuit designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot