Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB103 Multilayer Ceramic Capacitor 10nF 100V X7R SMD

Image Representative of Range

Yageo CC1206KRX7R9BB103 Multilayer Ceramic Capacitor 10nF 100V X7R SMD

Order Code:

20-7688

Brand: Yageo MPN: CC1206KRX7R9BB103 EAN-13: 2050008772001
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB103 is a multilayer ceramic capacitor with a capacitance value of 10 nF, rated for an operational voltage of 100V and characterised by an X7R dielectric. This surface-mount device (SMD) is designed in the 1206 package size, making it suitable for high-density electronic designs where space is at a premium. The capacitor exhibits stable capacitance with varying temperature, ensuring reliable performance across a temperature range typical for X7R class materials. Common applications include use in decoupling and bypass capacitors in digital and microprocessor circuits, timing and filtering circuits, and general-purpose RC filters. Its robust design and high reliability make it an excellent choice for both consumer electronics and industrial applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot