Christmas Opening Hours and Delivery Dates here
Yageo CC1206KKX7R9BB474 Ceramic Capacitor X7R 1206 47uF 50V 10% SMT

Image Representative of Range

Yageo CC1206KKX7R9BB474 Ceramic Capacitor X7R 1206 47uF 50V 10% SMT

Order Code:

20-7685

Brand: Yageo MPN: CC1206KKX7R9BB474 EAN-13: 2050008842117
Qty Unit Price (Ex VAT)
1+ £112.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KKX7R9BB474 is a ceramic capacitor that falls under the X7R dielectric classification, featuring a capacitance of 47 microfarads with a tolerance of 10% and a rated voltage of 50 volts. This surface-mount technology component comes in a 1206 package size, making it suitable for compact electronic circuit boards where space is at a premium. The capacitor's robust performance across a wide temperature range makes it ideal for various engineering applications such as power management, decoupling, and filtering, frequently utilised in automotive, telecommunications, and consumer electronics. Recognised for its stability and reliability under varying thermal conditions, this part ensures consistent performance to meet the demands of both commercial and industrial environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot