Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB822 Capacitor Ceramic X7R 0.0082uF 0805 SMT 50V

Image Representative of Range

Yageo CC0805KRX7R9BB822 Capacitor Ceramic X7R 0.0082uF 0805 SMT 50V

Order Code:

20-7681

Brand: Yageo MPN: CC0805KRX7R9BB822 EAN-13: 2050008843596
Qty Unit Price (Ex VAT)
1+ £58.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB822 is a ceramic capacitor with an X7R dielectric, offering a capacitance of 0.0082 microfarads in a 0805 surface-mount technology (SMT) package. This component is designed to operate at a maximum voltage of 50 volts and is suitable for a wide range of electronic circuits requiring stable capacitance over varying temperatures and frequencies. The X7R designation indicates a moderate temperature coefficient, making it ideal for general-purpose applications where temperature stability is important, such as in decoupling and filtering in power supplies, signal processing, and communication devices. Its compact size and reliable performance position it as a versatile choice for both consumer electronics and industrial applications, where components are expected to perform consistently in varied environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot