Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB221 Ceramic Capacitor 2.7 nF 50 V 10% 1 pc

Image Representative of Range

Yageo CC0805KRX7R9BB221 Ceramic Capacitor 2.7 nF 50 V 10% 1 pc

Order Code:

20-7659

Brand: Yageo MPN: CC0805KRX7R9BB221 EAN-13: 2050008843879
Qty Unit Price (Ex VAT)
1+ £44.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0805KRX7R9BB221 is a ceramic capacitor offering a capacitance of 2.7 nF with a rated voltage of 50 V and a tolerance of 10%, packaged individually. As a surface-mount device with an 0805 package size, it is suitable for compact electronic applications, including signal filtering and decoupling in various circuit designs. Utilising a Class X7R dielectric material, this capacitor maintains stable electrical characteristics over a wide temperature range, making it reliable for applications such as telecommunications equipment and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot