Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB123 Ceramic Capacitor X7R 50V 12nF 10% 0805

Image Representative of Range

Yageo CC0805KRX7R9BB123 Ceramic Capacitor X7R 50V 12nF 10% 0805

Order Code:

20-7650

Brand: Yageo MPN: CC0805KRX7R9BB123 EAN-13: 2050008843954
Qty Unit Price (Ex VAT)
1+ £58.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0805KRX7R9BB123 is a ceramic capacitor designed to provide reliable and stable performance in a variety of electronic applications. This component features an X7R dielectric, offering a capacitance of 12 nanoFarads with a tolerance of 10%, and a voltage rating of 50 volts. It is packaged in a compact 0805 surface mount design, making it suitable for use in densely populated printed circuit boards where space is at a premium. This capacitor is commonly employed in filtering, decoupling, and timing applications within consumer electronics, communication devices, and industrial equipment. As an integral part of Yageo's offerings, this component ensures high-quality performance, meeting the demands of modern electronic design.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot