Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB333 Capacitors Ceramic 33nF 10V X7R 0603 SMT

Image Representative of Range

Yageo CC0603KRX7R9BB333 Capacitors Ceramic 33nF 10V X7R 0603 SMT

Order Code:

20-7629

Brand: Yageo MPN: CC0603KRX7R9BB333 EAN-13: 2050008778430
Qty Unit Price (Ex VAT)
1+ £29.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo, CC0603KRX7R9BB333, is a ceramic capacitor that combines efficiency with reliability, designed for demanding applications that require stable capacitance performance. With a capacitance of 33nF, a voltage rating of 10V, and an X7R dielectric material, this 0603 surface-mount technology component is ideal for signal filtering and decoupling in electronic circuits. Common applications include telecommunications equipment, computing devices, and automotive electronics, where space constraints and performance are critical factors. The part is also known under the alternate description 2785626, indicating consistent quality and specification suitable for modern engineering challenges.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot