Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB332 Resistor Chip Multilayer 3300pF 50V X7R 0603

Image Representative of Range

Yageo CC0603KRX7R9BB332 Resistor Chip Multilayer 3300pF 50V X7R 0603

Order Code:

20-7628

Brand: Yageo MPN: CC0603KRX7R9BB332 EAN-13: 2050008844449
Qty Unit Price (Ex VAT)
1+ £13.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0603KRX7R9BB332 is a ceramic capacitor with a capacitance of 3300 picofarads and a voltage rating of 50 volts, housed in a 0603 package. Engineered to meet the stringent standards demanded by modern electronics, this capacitor utilises X7R dielectric material, ensuring reliable performance across a wide temperature range from -55°C to +125°C. Its compact size and robust design make it particularly suited for surface mount technology applications in sectors such as telecommunications, consumer electronics, and industrial controls. The CC0603KRX7R9BB332 is highly valued for its stability and efficiency in filtering, bypassing, and decoupling applications within densely populated circuit boards.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot