We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Yageo's CC0603KRX7R9BB331 Ceramic Capacitors are precision components designed for reliable performance in a variety of electronic circuits. With a capacitance value of 330 picofarads and a tolerance of ±10%, these capacitors are constructed using a 0603 package size and are rated for a maximum voltage of 50 volts. They utilise X7R dielectric material, which provides stable electrical characteristics over a wide temperature range, making them well-suited for temperature-sensitive applications. Engineers often employ these capacitors in signal filtering, decoupling, and timing applications where stability and reliability are critical, such as in telecommunications equipment, consumer electronics, and industrial control systems. This component, also referenced by its alternate description 2796870, is a key part for maintaining signal integrity and reducing electrical noise.