Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB103 capacitor ceramic 0603 10nF 50V X7R 10% SMT

Image Representative of Range

Yageo CC0603KRX7R9BB103 capacitor ceramic 0603 10nF 50V X7R 10% SMT

Order Code:

20-7609

Brand: Yageo MPN: CC0603KRX7R9BB103 EAN-13: 2050008778843
Qty Unit Price (Ex VAT)
1+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0603KRX7R9BB103 ceramic capacitor, also identified by the alternate description 2785667, is a surface-mount technology (SMT) component designed for reliable performance in electronic circuits. The device is constructed in a compact 0603 package and offers a capacitance of 10 nanoFarads with a tolerance of 10 percent, making it suitable for applications requiring moderate capacitance values with precision. Rated for operation at voltages up to 50 volts and employing X7R dielectric material, this capacitor is ideally suited for decoupling, filtering, and bypassing applications in various consumer electronics and telecommunications equipment. The robust construction ensures stability and endurance in environments with temperature variations, thus providing engineers with a dependable solution in professional-grade electronic designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot