Christmas Opening Hours and Delivery Dates here
Yageo CC0402KRX7R9BB392 capacitor ceramic 3.9nF 50V X7R 0402 SMT

Image Representative of Range

Yageo CC0402KRX7R9BB392 capacitor ceramic 3.9nF 50V X7R 0402 SMT

Order Code:

20-7597

Brand: Yageo MPN: CC0402KRX7R9BB392 EAN-13: 2050008779789
Qty Unit Price (Ex VAT)
1+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0402KRX7R9BB392 is a ceramic capacitor offering reliable performance with a capacitance value of 3.9 nanoFarads and a maximum voltage rating of 50 volts. This surface-mount technology component, classified under the 0402 package size, utilises an X7R dielectric, which provides stable capacitance with varying temperature conditions, making it suitable for general-purpose filtering and decoupling applications. The capacitor is commonly employed in automotive, telecommunications, and consumer electronics, where compact size and high volumetric efficiency are critical. Known alternatively by the description 2785751 - Yageo CC0402KRX7R9BB392, this component ensures consistency in high-frequency applications due to its low equivalent series resistance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot