Christmas Opening Hours and Delivery Dates here
Yageo CC0402KRX7R9BB332 Ceramic Capacitor 4.7uF 6.3V X7R SMT 0402 10%

Image Representative of Range

Yageo CC0402KRX7R9BB332 Ceramic Capacitor 4.7uF 6.3V X7R SMT 0402 10%

Order Code:

20-7595

Brand: Yageo MPN: CC0402KRX7R9BB332 EAN-13: 2050008843282
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0402KRX7R9BB332 is a ceramic capacitor featuring a capacitance value of 4.7 microfarads and a voltage rating of 6.3 volts with an X7R dielectric material, ensuring a stable capacitance across a wide temperature range. Conforming to the 0402 surface-mount package specification, this component allows for compact integration in printed circuit board designs where space is limited. It is particularly well-suited for use in decoupling and filtering applications within electronic circuits, such as power supply modules and signal line buffering. With a tolerance of 10%, its performance reliability makes it a preferred choice in devices demanding consistent electrical characteristics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot