Christmas Opening Hours and Delivery Dates here
Yageo CC0402KRX7R9BB331 Capacitor Ceramic 330pF 16V X7R 0402 SMT

Image Representative of Range

Yageo CC0402KRX7R9BB331 Capacitor Ceramic 330pF 16V X7R 0402 SMT

Order Code:

20-7594

Brand: Yageo MPN: CC0402KRX7R9BB331 EAN-13: 2050008779826
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0402KRX7R9BB331 is a 330 picofarad ceramic capacitor designed for surface-mount application, conforming to the 0402 SMT package size. This capacitor utilises X7R dielectric material, ensuring a stable capacitance with a tolerance of ±10% across a wide temperature range from -55°C to +125°C, which is suitable for demanding environments. With a voltage rating of 16 volts, it is well-suited for decoupling, filtering, and signal coupling applications in compact electronic circuits. Engineers might employ this component in telecommunications, consumer electronics, and industrial equipment where space is at a premium, yet reliable performance is required.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot