Yageo 30201069 PCB Pt500 Platinum Temperature Sensor 0 to +150°C 3850 ppm/K

Image Representative of Range

Yageo 30201069 PCB Pt500 Platinum Temperature Sensor 0 to +150°C 3850 ppm/K

Order Code:

13-5769

Brand: Yageo Nexensos MPN: 30201069 EAN-13: 2050002891609
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
401 in stock, despatched in 4 working days

The Yageo Nexensos 30201069 PCB 2240 Pt500 is a thin film Platinum temperature sensor with a temperature range from 0 to +150 °C and a temperature coefficient of 3850 ppm/K. Compliant with DIN EN 60751, this sensor is ideal for precision temperature measurement in various industrial and scientific applications. Its robust construction makes it suitable for environments requiring reliable thermal sensing and control.
Type Platinum temperature sensor
Temperature Range +150°C
Connector Soldering
Dim (L x W) 22 mm x 4 mm
Length 22mm
Misc Attribute PCB 2240 Pt500
Model PT500
Resistance 500Ω
Temperature Coefficient 3850 ppm/K
Temperature reading range 0 up to +150 °C
Temperature reading range (min.) 0°C
Voltage Range N/A
Width 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot