XYZprinting Handheld 3D Scanner

Order Code:

25-0159

Brand: XYZprinting MPN: 25-0159
  • Country of Origin:
  • View All

Discontinued


This handheld 3D scanner from XYZprinting is fast in both scanning ability and processing speed. It allows for a 3.93 to 27.55in operating range with the wide scanning distance of 5.9 to 9.84in, and the quality resolution of 640 x 480 at 30FPS. It is designed with a compact, light body so you can move it around the desired target for scanning with ease. No large, complicated equipment necessary!

The clip on the back of the scanner can also be used for a tablet/laptop, or any other one of your favourite devices for increased portability.


  • Data interface: USB 3.0
  • Scan resolution: 1.5mm
  • Software: XYZscan / .stl, .obj
  • Depth image size: 640 x 480 @ 30FPS
  • Operating range: 3.93 to 27.55in (10 to 70cm)
  • Scan volume
    Head mode: 15.75 x 9.84 x 15.75in (40 x 25 x 40cm) (W x H x D)
    Object mode: 23.6 x 23.6 x 11.8in (60 x 60 x 30cm) (W x H x D)
  • Dimensions: 1.61 x 6.18 x 2.4in (41 x 157 x 61mm)
  • Operating system: Windows 8.1 and above (32-bit and 64-bit)

Trustpilot