Easter Opening Hours and Delivery Dates here

XYZprinting 3D Printer Da Vinci F1.0 Professional

Order Code:

25-0155

Brand: XYZprinting MPN: 25-0155
  • Country of Origin:
  • View All

Discontinued


This 3D printer from XYZprinting has been superbly designed and offers a fantastic opportunity for both novices and professionals to experience the new exciting technology of 3D printing. The open-source filament printer can be used for a wide range of tasks and projects, whether it's printing parts for research at a laboratory or dealing with multi-coloured projects requiring long print times.

The da Vinci Pro allows you to adjust the temperature settings for the extruder nozzle and aluminium print bed, making it compatible with third-party 1.75mm filaments. The auto-loading filament system ensures the filament is loaded correctly and ready for use.

The da Vinci Pro comes bundled with software that enables you to adjust multiple settings, such as speed, print support and retraction. By using the settings, you can print objects without any streaking or smudges that occur when the extruder moves across the print – ensuring your prints come out perfect every time!

The new aluminium print bed makes for a durable heating surface that rapidly distributes heat evenly and decreases the chances of print warping better than the common glass print bed. Simply cover the bed with masking tape, adjust the heat setting appropriately, and watch your prints stick to the print bed effortlessly.

It can also be used with a laser engraver, allowing you to create engravings on various materials such as wood, leather, and cardboard.

Another feature is the new and intuitive calibration system that uses specially designed knobs and detection software to guide you in the right direction. Simply follow the instructions as they appear on the screen and turn the knobs accordingly.

The da Vinci 1.0 Pro also has Wi-Fi connectivity, making it perfect for makerspaces, as it allows wireless print jobs to be sent from anywhere in your home network via Windows and Mac computers, as well as the XYZgallery app available on Android devices.


  • Ready to use - supplied with an ABS filament starter reel (300g)
  • Versatile, providing different types of finishing quality
  • Even heat distribution
  • Frustration-free calibration
  • Connect from anywhere in your home network
  • Maximum build volume: 7.8 x 7.8 x 7.8in (W x H x D)
  • Dimensions: 18.4 x 22 x 20in (W x D x H)
  • Weight: 26kg

ABS filaments and PLA filaments are available in a range of colours.
Connectivity Wi-Fi
Print Volume (X x Y x Z) 200 x 200 x 200mm
Type 3D printer

Trustpilot