Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 79-206022U Replacement Soldering Iron Element 207/ESD

Order Code:  

85-0854

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 79-206022U  Copy to clipboard
 Report an error

Discontinued

A replacement heating element, for use with the Xytronic 207 and other suitable Xytronic soldering irons.


  • Voltage rating 24V
  • Power rating 60W
Analogue / Digital N/A
Power Output 60W
Temperature Min N/A
Temperature Max N/A
No. of Outputs N/A
Iron Voltage 24V
Iron Model(s) 207/ESD

Questions


*Question functionality currently disabled


01 June 2013 Question by: Rapid Customer | Product code: 85-0854
Q. Any chance someone can tell me the dimensions of this element? Thanks!
A. Hi Moein. Thank you for your question. The element is 8.7mm diameter for a length of 58mm. There is then a shoulder for 5mm at 9.5mm diameter, then back to 8.7mm for a further 17mm. Cables project beyond this.

Reviews


Be the first to submit a review