Easter Opening Hours and Delivery Dates here

Xytronic 110ESD 32V/100W Soldering Iron

Order Code:

85-6894

Brand: Xytronic MPN: 110ESD

Discontinued


A replacement soldering iron 110ESD.


  • 32V, 100W
  • Xytronic type 110ESD
Wattage 100W
Analogue / Digital Digital
Iron Voltage 32V
Temperature Max 480°C
Temperature Min 150°C

Trustpilot