Easter Opening Hours and Delivery Dates here

Cliff CP3003 XLR 3 Pole Cable Socket

Order Code:

20-0480

Brand: Cliff MPN: CP3003
Qty Unit Price (Ex VAT)
1+ £4.70
25+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
101 in stock, despatched same dayAdditional quantity lead time 7 weeks

XLR cable socket with 3 poles, straight orientation, from the Cliff AP series. Cable plug and socket incorporate cable strain relief.


  • 16A current rating
  • 250Vac voltage rating
  • 7.3mm cable diameter
  • Silver-plated brass contacts
  • Polyamide shell
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Polymide
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot