Easter Opening Hours and Delivery Dates here

Xiaomi 33927 Air Purifier 20m² White Ionization OLED Alexa Compatible

Order Code:

11-1335

Brand: Xiaomi MPN: 33927 EAN-13: 6934177744761
Qty Unit Price (Inc VAT)
1+ £273.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Xiaomi 33927 BHR5096GL air purifier is designed for spaces up to 20 m², offering effective air quality control. It features an ioniser to remove allergens and improve indoor air. Ideal for maintaining clean air in bedrooms or small living areas, this air purifier efficiently eliminates pollutants.
Type Air purifier
Cleaning power (max.) 150m³/h
Colour White
Dimensions (L x W x H) 250 x 250 x 550 mm
Height 550mm
Length 250mm
Power 30W
SPL 64dBA
Suitable for rooms up to 20m²
Voltage 230V
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot