Easter Opening Hours and Delivery Dates here

Xerox 006R04236 Toner Black 1200 Sides Compatible with HP 94A (CF294A)

Order Code:

20-7511

Brand: Xerox MPN: 006R04236 EAN-13: 0095205066944
Qty Unit Price (Inc VAT)
1+ £35.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Xerox 006R04236 is a toner product designed to be compatible with the HP 94A (CF294A) series. It is specifically formulated to deliver consistent, high-quality monochrome printing, supporting up to 1200 sides of print per cartridge. As part of Xerox's Everyday range, this toner ensures reliable performance for daily office printing tasks, enhancing operational efficiency and reducing the need for frequent cartridge changes. Ideal for business environments, this toner enables cost-effective printing without compromising on clarity and precision, making it suitable for a variety of professional documents and engineering projects where detailed monochrome prints are required.
Type Compatible
Black toner page yield 1200 pages
Brand compatibility HP
Cartridge capacity Standard Yield
Compatibility LaserJet Pro M118\n LaserJet Pro MFP M148
Country of origin China
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code CF294A
Package depth 325mm
Package height 115mm
Package weight 530 g
Package width 115mm
Printing colours Black
Quantity per pack 1 pc(s)
Supply type Single pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot