Christmas Opening Hours and Delivery Dates here

XCell 119569 Tool Battery for Bosch BAT040 14.4V 3000mAh NiMH

Order Code:

11-1251

Brand: XCell MPN: 119569 EAN-13: 4042883195691
  • Country of Origin: China
  • View All

Discontinued


The XCell 119569 power tool battery is a 14.4 V, 3000 mAh NiMH replacement for the Bosch BAT040. Manufactured by XCell, it offers reliable performance and long-lasting power for various tools. This battery is ideal for powering cordless drills, saws, and other Bosch power tools.
Type Tool battery
Battery Voltage 14.4 V
Capacity 3000mAh
Technology NiMH
Dim (L x W x H) 105 x 86 x 113 mm
Height 113mm
Length 105mm
Misc Attribute Hückmann
Rechargeable Yes
Replaces Original Battery Bosch BAT040
Size Non-standard rechargeable
Width 86mm

Trustpilot