Christmas Opening Hours and Delivery Dates here
X4-LIFE 701501 LED Strip Set Warm White 1m with Battery Box 4.5V

Image Representative of Range

X4-LIFE 701501 LED Strip Set Warm White 1m with Battery Box 4.5V

Order Code:

13-5743

Brand: X4-LIFE MPN: 701501 EAN-13: 4250679504668
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 16/01/2026

The X4-LIFE LED strip set features warm white lighting with a 1-metre strip and a 4.5 V battery box for easy portability. Ideal for cupboard lighting, this set offers efficient and versatile illumination using light-emitting diode technology. Perfect for creating ambience in small spaces.
Type LED strip set
Colour Warm white
Connectors (LED strips) + battery box
Energy efficiency rating n.rel.
Factory colour Black
IP Rating IP65
Length 1m
Number of bulbs 30
Operating Voltage 4.5V
Use Inside/outside

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot