Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744861180 18mH WE-TFCH Common Mode Power Line Choke

Würth Elektronik 744861180 18mH WE-TFCH Common Mode Power Line Choke

Order Code:

54-9798

Brand: Wurth Elektronik MPN: 744861180

Discontinued



  • Amperage: 0.3A
  • Height: 12.32mm
  • Width: 15.23mm
  • Length: 17mm
  • Inductance: 18 mH
  • Number of turns: 2
  • R(N): 3.1Ω
  • Temperature range: -40 - +125°C
  • Type: 744861180
Type Common Mode
Inductance 18mH
Resistance 3.1Ω
Current 0.3A
Tolerance +50 -30%

Trustpilot