Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744822110 10mH S WE-CMB Common Mode Power Line Choke

Würth Elektronik 744822110 10mH S WE-CMB Common Mode Power Line Choke

Order Code:

54-9758

Brand: Wurth Elektronik MPN: 744822110

Discontinued



  • Amperage: 1A
  • Inductance: 10 mH
  • Width: 13mm
  • Length: 17.5mm
  • Number of turns: 2
  • Height: 22mm
  • R(N): 360 mΩ
  • Temperature range: -40 - +125°C
  • Type: 744822110
  • Package: Sektionell
Type Common Mode
Inductance 10mH
Resistance 360mΩ
Current 1A
Tolerance 30%

Trustpilot