Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7447714150 15µH 1050 WE-PD SMD Shielded Power Inductor

Würth Elektronik 7447714150 15µH 1050 WE-PD SMD Shielded Power Inductor

Order Code:

54-9529

Brand: Wurth Elektronik MPN: 7447714150

Discontinued



  • Tolerance: ± 30 %
  • R: 0.043Ω
  • Width: 10mm
  • Length: 10mm
  • Design: 1050
  • Nominal inductance: 15 µH
  • Rated current: 3.5A
  • Temperature range: -40 - +125°C
  • Height: 5mm
  • Type: 7447714150
Inductance 15µH
Tolerance 20%
Size 10 x 5mm

You may also like


Trustpilot