Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7447070 100µH 5A WE-FI Leaded Torodial Line Choke

Würth Elektronik 7447070 100µH 5A WE-FI Leaded Torodial Line Choke

Order Code:

54-9100

Brand: Wurth Elektronik MPN: 7447070

Discontinued



  • L(N): 100 µH
  • Length: 25mm
  • Rated current: 5A
  • Manufacturer part no .: 7447070
  • Type: 7447070
Inductance 100µH
Resistance 35mΩ
Current 5A
Inductor Type Toroidal
Terminal Type Wire Leads
Tolerance 20%

Trustpilot