Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744221 2000µH WE-SL2 SMD Common Mode Line Filter

Würth Elektronik 744221 2000µH WE-SL2 SMD Common Mode Line Filter

Order Code:

54-9105

Brand: Wurth Elektronik MPN: 744221

Discontinued



  • R(N): 0.42Ω
  • Amperage: 0.6A
  • Number of turns: 2
  • Inductance: 2000 µH
  • Temperature range: -40 - +125°C
  • Width: 6mm
  • Type: 744221
  • Rated voltage: 80 V/DC/42 V/AC
  • Length: 9.2mm
  • Package: Bifilar
Current Rating 600mA
Voltage Rating 80V
Dc Resistance 0.42Ω
Impedance 9200Ω
Inductance 2000µH
Mode Common
Size 9.2 x 6 x 5mm

Trustpilot