Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744029150 15µH WE-TPC 2813 SMD Shielded Tiny Power Inductor

Würth Elektronik 744029150 15µH WE-TPC 2813 SMD Shielded Tiny Power Inductor

Order Code:

54-8867

Brand: Wurth Elektronik MPN: 744029150

Discontinued


A 15µH extremely flat 2813 power inductor with a high current handling capability that is suitable for applications such as portable power, DC/DC converters, embedded PCs and mobile data gathereing telemetry.


  • Magnetically shielded resulting in low leakage field
  • Recommended soldering profile: reflow
  • Operating temperature -40°C to +125°C
  • Dimensions L x W x H 2.80 x 2.80 x 1.35mm

For further technical information please visit Würth Elektronik
Inductance 15µH
Tolerance 30%
Size 2.8 x 1.35mm

Trustpilot