Christmas Opening Hours and Delivery Dates here
Würth Elektronik 150060VS75000 0603 Green SMD LED 2V 30mA 40mcd 140°

Würth Elektronik 150060VS75000 0603 Green SMD LED 2V 30mA 40mcd 140°

Order Code:

54-8454

Brand: Wurth Elektronik MPN: 150060VS75000

Discontinued


A bright green 0603 size surface mounting LED that features high brightness and reliability in a small SMD package. The LED is of the top view type and has a wide viewing angle. The LED is suitable for reflow soldering, making it ideal for automatic placement production lines. Suitable applications include backlighting, message boards and displays, displays for industrial control systems, miniaturized colour effects, optical indicators, toys, general lighting, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • Good heat dissipation
  • No UV/IR radiation
  • High density PCB use
LED Colour Green
Viewing Angle 140°
Forward Voltage 2V
Forward Current 30mA
Luminosity 40mcd
Dominant Wavelength 570nm
Height 0.7mm
Length 1.6mm
Re-reeling Available No
Width 0.8mm

You may also like


Trustpilot