Christmas Opening Hours and Delivery Dates here
Würth CSGP 10uF ±20% 6.3VDC MLCC Ceramic Capacitors 0603

Würth CSGP 10uF ±20% 6.3VDC MLCC Ceramic Capacitors 0603

Order Code:

61-5297

Brand: Wurth Elektronik MPN: 885012106006

Discontinued


A 10uF 6.3V DC 20% MLCC ceramic capacitor in an 0603 size case from the Würth CSGP range.
  • Multilayer Ceramic Chip Capacitor
  • Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
  • Operating temperature: –55 °C to +125 °C
  • Ceramic characteristics: Class I – NP0 ; Class II – X7R, X5R
  • High performance ceramic
  • High capacitance stability
  • Minimal aging
  • Termination: Cu/Ni/Sn

Trustpilot