Christmas Opening Hours and Delivery Dates here
Würth ATG8 3300µF 20% 25VDC 7.5mm Radial Alum. Electrolytic Capacitor 16x25

Würth ATG8 3300µF 20% 25VDC 7.5mm Radial Alum. Electrolytic Capacitor 16x25

Order Code:

61-3640

Brand: Wurth Elektronik MPN: 860010480023

Discontinued


A 3300µF 25V DC 20% radial aluminium electrolytic capacitor from the Würth ATG8 range. Pitch is 7.5mm and case size is ø 16 x 25mm.


  • Recommended soldering: Wave
  • Operating temperature +85°C
  • Wide capacitance value range
  • Load life: 2000 h @ +85°C
Type Radial aluminium electrolytic
Capacitance 3300µF
Tolerance 20%
Voltage 25V
Pitch 7.5mm
Operating Temperature -40 to +85°C
Dimensions Ø16 x 25mm
Material Aluminium

You may also like


Trustpilot