Easter Opening Hours and Delivery Dates here
WTW 2AA110 pH 3110 pH Meter Portable Robust Large LCD Easy-to-use

Image Representative of Range

WTW 2AA110 pH 3110 pH Meter Portable Robust Large LCD Easy-to-use

Order Code:

11-1233

Brand: WTW MPN: 2AA110 EAN-13: 2050009632205
Qty Unit Price (Inc VAT)
1+ £765.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The WTW pH 3110 is a robust instrument designed for environmental testing and water quality analysis. It features advanced measurement capabilities for pH, temperature, and ORP, making it essential for freshwater and wastewater testing. Typical applications include use as a pond water tester or in fish breeding and swimming pool maintenance.
Type pH meter
Maximum pH +20 pH
Minimum pH -2 pH
Conductivity reading range 0 - 1000 mS
Conductivity reading range (max.) 1000µs
Conductivity reading range (min) 0µs
Display Digital
Maximum Temperature Measurement +105°C
Minimum Temperature Measurement -5°C
pH reading range -2 - +20 pH
Power supply (details) 4x AA battery
Temperature Range -5 up to +105 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot