Christmas Opening Hours and Delivery Dates here
Würth ATG8 180µF 20% 25VDC 2.5mm Radial Alum. Electrolytic Capacitor 6.3x11

Würth ATG8 180µF 20% 25VDC 2.5mm Radial Alum. Electrolytic Capacitor 6.3x11

Order Code:

61-3627

Brand: Wurth Elektronik MPN: 860010473010

Discontinued


A 180µF 25V DC 20% radial aluminium electrolytic capacitor from the Würth ATG8 range. Pitch is 2.5mm and case size is ø 6.3 x 11mm.


  • Recommended soldering: Wave
  • Operating temperature +85°C
  • Wide capacitance value range
  • Load life: 2000 h @ +85°C
Type Radial aluminium electrolytic
Capacitance 180µF
Tolerance 20%
Voltage 25V
Pitch 2.5mm
Operating Temperature -40 to +85°C
Dimensions Ø6.3 x 11mm
Material Aluminium

Trustpilot