Christmas Opening Hours and Delivery Dates here

Worky 1826 Special Glove Full Leather Glove With Reinforcement

Order Code:

51-8248

Brand: Worky MPN: 1826 EAN-13: 4005781182613
  • Country of Origin:
  • View All

Discontinued


These full leather gloves from Worky have palm, thumb and knuckleguard reinforcements as well as extended cuffs to provide additional safety while working with welding equipment and in other areas where hands need protection.
  • Colour: Light grey
  • Made from cow grain leather
  • Length 35cm
  • Protection class: CAT III
  • Universal size
  • Standards: EN 12477-A

Trustpilot