Christmas Opening Hours and Delivery Dates here

Worksafe CTG22 Core-to-Go Dry Diamond Core Drill Ø22mm x 300mm

Order Code:

94-1470

Brand: Worksafe MPN: CTG22 EAN-13: 5055111208253

Discontinued


Supplied with hex drive adaptor for matched balance and extractor drift. Thick wall body with multi slot extraction and 8mm high diamond segments. High speed drilling when used on lightweight building material such as; soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.) For dry drilling only. Supplied with integral hex shanks.
  • Supplied with hex drive adaptor for matched balance and extractor drift.
  • Thick wall body with multi slot extraction and 8mm high diamond segments.
  • High speed drilling when used on lightweight building material such as
  • soft stone, facing bricks, breeze blocks and insulation blocks. (Not suitable for reinforced or non-reinforced concrete.)
  • For dry drilling only.
  • Supplied with integral hex shanks.
  • Model No. CTG22
Diameter 22mm
Material Diamond

Trustpilot